61-9932.0 | eao
Front frame kit, anti-rotation ring, for 61 series, 61-9932.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
5 pcs.
12.1142 €
10 pcs.
11.5073 €
15 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel, 61-9932.0, eao
Front bezel set with anti-twist ring, Ø 25 mm, Ø 18 mm, Nature, Aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front frame kit | |
| Version | anti-rotation ring | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |