61-9931.4 | eao
Front frame kit, for 61 series, 61-9931.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
5 pcs.
6.7473 €
15 pcs.
6.4022 €
25 pcs.
5.9857 €
50 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel, 61-9931.4, eao
Front bezel set, 30 mm x 24 mm, 24 mm x 18 mm, Silver, Plastic, according to UL 94 V0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front frame kit | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |