61-9931.0 | eao

Front frame kit, for 61 series, 61-9931.0

Order No.: 12G0634
MPN:
61-9931.0
Series: 61
61-9931.0 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3074 € *
Available in 7 Days: 110 pcs. - if ordered today
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
5.0218 €
25 pcs.
4.7600 €
50 pcs.
4.4506 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Front bezel, 61-9931.0, eao

Front bezel set, 30 mm x 24 mm, 24 mm x 18 mm, Black, Plastic, according to UL 94 V0.

Technical specifications
Filter Property Value
Product type front frame kit
Suitable for 61 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes