61-9930.0 | eao
Front frame kit, for 61 series, 61-9930.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available: 4 pcs.
Available in 7 Days: 457 pcs. - if ordered today
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
5.0218 €
25 pcs.
4.7600 €
50 pcs.
4.4506 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel, 61-9930.0, eao
Front bezel set, 24 mm x 24 mm, 18 mm x 18 mm, Black, Plastic, according to UL 94 V0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front frame kit | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |