61-9921.0 | eao
Protective cover, for 61 series, 61-9921.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.4958 €
15 pcs.
9.9722 €
25 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 61-9921.0, eao
Protection cover, 24 mm x 24 mm, 21 mm x 21 mm, Plastic, transparent, Colourless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |