61-9642.1 | eao

Pressure cap, Ø 19.7 mm, round, for 61 series, 61-9642.1

Order No.: 12G0610
MPN:
61-9642.1
Series: 61
61-9642.1 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 7 Days: 447 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.4153 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Lens, 61-9642.1, eao

Lens, Ø 19.7 mm, illuminative, Smokey black, flush, Plastic, according to UL 94 HB.

Technical specifications
Filter Property Value
Product type pressure cap
Version Ø 19.7 mm, round
Suitable for 61 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes