61-9480.5 | eao

Surface mount housing, 65 mm x 65 mm x 57 mm, for 61 series, 61-9480.5

Order No.: 12G0585
MPN:
61-9480.5
Series: 61
61-9480.5 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4787 € *
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
5 pcs.
22.2887 €
10 pcs.
20.8726 €
15 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 61-9480.5, eao

Enclosure, 65 mm x 65 mm x 57 mm, Plastic.

Technical specifications
Filter Property Value
Product type surface mount housing
Version 65 mm x 65 mm x 57 mm
Suitable for 61 series
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes