61-9453.0 | eao

Blind cover, for 61 series, 61-9453.0

Order No.: 12G0590
MPN:
61-9453.0
Series: 61
61-9453.0 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Available in 7 Days: 119 pcs. - if ordered today
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
6.1404 €
15 pcs.
5.8310 €
25 pcs.
5.4502 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind plug, 61-9453.0, eao

Blind plug, Ø 25 mm, Ø 22.5 mm, Plastic, Black.

Technical specifications
Filter Property Value
Product type blind cover
Suitable for 61 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes