61-9331.5 | eao
Pressure cap, 21.5 mm x 15.3 mm, rectangular, for 61 series, 61-9331.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available in 7 Days: 193 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4867 €
25 pcs.
3.3082 €
50 pcs.
3.0940 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, 61-9331.5, eao
Lens, 21.5 mm x 15.3 mm, illuminative, Green, flush, Plastic, according to UL 94 HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure cap | |
| Version | 21.5 mm x 15.3 mm, rectangular | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |