61-9230.0 | eao

Lock pressure hood, 24 mm x 18 mm, rectangular, for 61 series, 61-9230.0

Order No.: 12G0651
MPN:
61-9230.0
Series: 61
61-9230.0 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6541 €
25 pcs.
1.4994 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Keylock front bezel, 61-9230.0, eao

Keylock front bezel, 24 mm x 18 mm, non illuminative, Black.

Technical specifications
Filter Property Value
Product type lock pressure hood
Version 24 mm x 18 mm, rectangular
Suitable for 61 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes