51-933.5 | eao

Pressure cap, Ø 15.8 mm, round, for 51 series, 51-933.5

Order No.: 12G0577
MPN:
51-933.5
Series: 51
51-933.5 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3201 €
25 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Lens, 51-933.5, eao

Lens, Ø 15.8 mm, illuminative, Green, flush, Plastic.

Technical specifications
Filter Property Value
Product type pressure cap
Version Ø 15.8 mm, round
Suitable for 51 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes