51-920 | eao
Protective cover, 23 mm x 20 mm, plastic, transparent, for 51 series, 51-920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 7 Days: 94 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
6.0571 €
15 pcs.
5.7477 €
25 pcs.
5.3788 €
50 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 51-920, eao
Protection cover, 23 mm x 20 mm, Plastic, transparent, Colourless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Version | 23 mm x 20 mm, plastic, transparent | |
| Suitable for | 51 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |