51-903.6 | eao
Pressure cap, 21.5 mm x 15.3 mm, rectangular, for 51 series, 51-903.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3201 €
25 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, 51-903.6, eao
Lens, 21.5 mm x 15.3 mm, illuminative, Blue, flush, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure cap | |
| Version | 21.5 mm x 15.3 mm, rectangular | |
| Suitable for | 51 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |