46-555.1K0A | eao
Protective cap, 70 mm x 50 mm, plastic, transparent, for 46 series, 46-555.1K0A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Available: 1 pcs.
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
5 pcs.
11.5906 €
10 pcs.
11.0075 €
15 pcs.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 46-555.1K0A, eao
Protection cover, 70 mm x 50 mm, Plastic, transparent, Colourless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Version | 70 mm x 50 mm, plastic, transparent | |
| Suitable for | 46 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |