46-549.1400 | eao
Protective collar, plastic, for 46 series, 46-549.1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 3 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.2475 €
15 pcs.
5.9262 €
25 pcs.
5.5454 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective shroud, 46-549.1400, eao
Protective shroud, Ø 60 mm x 49 mm, Ø 22.3 mm, Plastic, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Version | plastic | |
| Suitable for | 46 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |