45-561.1400 | eao
Label, blank, for 45 series, 45-561.1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Available: 2 pcs.
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
5 pcs.
9.6985 €
15 pcs.
9.1868 €
25 pcs.
8.6037 €
50 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend plate, 45-561.1400, eao
Legend plate, 112 mm x 38 mm, Plastic, without marking, adhesive, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | blank | |
| Suitable for | 45 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |