45-539.2400 | eao

Protective collar, aluminum, for emergency stop pushbutton, 45-539.2400

Order No.: 12G0529
MPN:
45-539.2400
Series: 45
45-539.2400 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.6637 € *
Available: 2 pcs.
Total Price:
96.66 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6637 €
2 pcs.
93.8196 €
4 pcs.
91.1421 €
*incl. VAT plus shipping costs
Subject to prior sale

E-stop protective shroud, 45-539.2400, eao

E-stop protective shroud for Emergency stop switch Ø 40 mm, for 5 padlocks. The protection shroud is not suitable for a proper use of emergency stop. It can obstruct a spontaneous operation of the emergency stop.

Technical specifications
Filter Property Value
Product type protective collar
Version aluminum
Suitable for emergency stop pushbutton
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes