45-420.2403 | eao
Surface mount housing, 85 mm x 85 mm x 64 mm, for 45 series, 45-420.2403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.3578 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.36 € *
Price list
Quantity
Price per unit*
1 pcs.
117.3578 €
2 pcs.
113.9068 €
4 pcs.
110.6581 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 45-420.2403, eao
Enclosure, 85 mm x 85 mm x 64 mm, Metal, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing | |
| Version | 85 mm x 85 mm x 64 mm | |
| Suitable for | 45 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |