45-410.1401 | eao

Surface mount housing, 85 mm x 85 mm x 64 mm, for 45 series, 45-410.1401

Order No.: 12G0521
MPN:
45-410.1401
Series: 45
45-410.1401 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
6 pcs.
20.0872 €
10 pcs.
19.0757 €
20 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 45-410.1401, eao

Enclosure, 85 mm x 85 mm x 64 mm, Plastic, Yellow.

Technical specifications
Filter Property Value
Product type surface mount housing
Version 85 mm x 85 mm x 64 mm
Suitable for 45 series
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes