82-4151.01A4 | eao
Signal light, 24 V (AC), 24 V (DC), red/green, Mounting Ø 16 mm, LED number: 2, 82-4151.01A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5033 € *
Available in 7 Days: 21 pcs. - if ordered today
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
5 pcs.
20.3728 €
10 pcs.
19.3613 €
15 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator, 82-4151.01A4, eao
Indicator 16 mm, 24 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Red / Green, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection, 2.8 x 0.5 mm | |
| Installation diameter | 16 mm | |
| Farbe der Beleuchtung | red/green | |
| Assembly | front panel mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 7 mA | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |