82-6751.2000 | eao
Vandal-proof pushbutton switch, red, unlit , mounting Ø 22 mm, IP65/IP67, 82-6751.2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8674 € *
Available: 3 pcs.
Total Price:
33.87 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8674 €
5 pcs.
32.1538 €
10 pcs.
30.1070 €
15 pcs.
28.3101 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-6751.2000, eao
Pushbutton, Maintained, 22mm, Alu Red, Flush, Solder Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | red | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |