82-6657.2124 | eao

Vandal-proof pushbutton switch, silver, illuminated  (blue), 0.6 A/35 V, mounting Ø 22 mm, IP65/IP67, 82-6657.2124

Order No.: 12G0068
MPN:
82-6657.2124
Series: 82
82-6657.2124 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.5591 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
60.56 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5591 €
3 pcs.
57.7626 €
5 pcs.
55.2160 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-6657.2124, eao

Pushbutton, illuminated pushbutton with connector M12, Ø 22 mm, stainless steel 316L, Maintained, 35 V AC/DC @ 0,6 A, 24 V DC (LED), Connector M12 (5 pins), round, Stainless steel 316L, Blue, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
Breaking capacity 0.6 A/35 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection M12-plug
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes