82-6657.1134 | eao
Vandal-proof pushbutton, silver, illuminated (green), 0.6 A/35 V, mounting Ø 22 mm, IP65/IP67, 82-6657.1134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5591 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
60.56 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5591 €
3 pcs.
57.7626 €
5 pcs.
55.2160 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-6657.1134, eao
Pushbutton, illuminated pushbutton with connector M12, Ø 22 mm, stainless steel 316L, Momentary, 35 V AC/DC @ 0,6 A, 24 V DC (LED), Connector M12 (5 pins), round, Stainless steel 316L, Green, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| Breaking capacity | 0.6 A/35 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | M12-plug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |