82-6651.2000 | eao
Vandal-proof pushbutton switch, silver, unlit , mounting Ø 22 mm, IP65/IP67, 82-6651.2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
5 pcs.
20.4561 €
10 pcs.
19.4327 €
15 pcs.
18.2189 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-6651.2000, eao
Illuminated pushbutton Ø 22 mm stainless steel 316L, Maintained, 36 V AC/DC @ 0,6 A, 1 C, Plug-in terminal, 2.8 x 0.5 mm, round, Stainless steel 316L, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | silver | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |