82-6152.2134.B001 | eao

Vandal-proof pushbutton switch, silver, illuminated  (green), mounting Ø 22 mm, IP65/IP67, 82-6152.2134.B001

Order No.: 12G0192
MPN:
82-6152.2134.B001
Series: 82
82-6152.2134.B001 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4172 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
5 pcs.
26.9654 €
10 pcs.
25.2518 €
15 pcs.
23.7524 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6152.2134.B001, eao

Illuminated pushbutton Ø 22 mm silver contact, Maintained, 24 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Green, ON/OFF, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung green
Printed Yes
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes