82-6152.1124 | eao

Vandal-proof pushbutton, silver, illuminated  (blue), mounting Ø 22 mm, IP65/IP67, 82-6152.1124

Order No.: 12G0188
MPN:
82-6152.1124
Series: 82
82-6152.1124 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0499 € *
Available: 5 pcs.
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.8361 €
10 pcs.
21.3843 €
15 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6152.1124, eao

Illuminated pushbutton Ø 22 mm silver contact, Momentary, 24 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Blue, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes