82-6152.1113 | eao
Vandal-proof pushbutton, silver, illuminated (red), mounting Ø 22 mm, IP65/IP67, 82-6152.1113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0499 € *
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.8361 €
10 pcs.
21.3843 €
15 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-6152.1113, eao
Illuminated pushbutton Ø 22 mm silver contact, Momentary, 12 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Red, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |