82-6151.2000 | eao

Vandal-proof pushbutton switch, silver, unlit , mounting Ø 22 mm, IP65/IP67, 82-6151.2000

Order No.: 12G0052
MPN:
82-6151.2000
Series: 82
82-6151.2000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6473 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
5 pcs.
17.6596 €
10 pcs.
16.7790 €
15 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-6151.2000, eao

Pushbutton Ø 22 mm silver contact, Maintained, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes