82-6151.1A24.B001 | eao
Vandal-proof pushbutton, silver, illuminated (blue), mounting Ø 19 mm, IP65/IP67, 82-6151.1A24.B001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4616 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
3 pcs.
34.6052 €
5 pcs.
32.4156 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-6151.1A24.B001, eao
Illuminated pushbutton Ø 22 mm stainless steel 304, with symbol, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, Round, Stainless steel 304, Blue, ON/OFF, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | Yes | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |