82-6151.1A14.B006 | eao

Vandal-proof pushbutton, silver, illuminated  (red), mounting Ø 22 mm, IP65/IP67, 82-6151.1A14.B006

Order No.: 12G0205
MPN:
82-6151.1A14.B006
Series: 82
82-6151.1A14.B006 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4616 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
3 pcs.
34.6052 €
5 pcs.
32.4156 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6151.1A14.B006, eao

Illuminated pushbutton Ø 22 mm stainless steel 304, with symbol, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Red, Door open, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung red
Printed Yes
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes