82-5851.1134 | eao

Vandal-proof pushbutton, green, illuminated  (green), mounting Ø 19 mm, IP65/IP67, 82-5851.1134

Order No.: 12G0093
MPN:
82-5851.1134
Series: 82
82-5851.1134 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
5 pcs.
32.8916 €
10 pcs.
30.8091 €
15 pcs.
28.9646 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-5851.1134, eao

Illuminated Pushbutton, Momentary, 19mm, Alu Green.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour green
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes