82-5851.1000 | eao

Vandal-proof pushbutton, green, unlit , mounting Ø 19 mm, IP65/IP67, 82-5851.1000

Order No.: 12G0080
MPN:
82-5851.1000
Series: 82
82-5851.1000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4755 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
31.48 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4755 €
5 pcs.
29.8690 €
10 pcs.
27.9769 €
15 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-5851.1000, eao

Pushbutton, Momentary, 19mm, Alu Green, Flush, Solder Terminals.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour green
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes