82-5751.1000.B015 | eao
Vandal-proof pushbutton, red, unlit , mounting Ø 19 mm, IP65/IP67, 82-5751.1000.B015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6274 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
38.63 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6274 €
3 pcs.
36.6639 €
5 pcs.
34.3434 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-5751.1000.B015, eao
Pushbutton, Momentary, 19mm, Alu Red, Flush, Solder Terminals, SOS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| illuminated | No | |
| Printed | Yes | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |