82-5172.1000 | eao

Vandal-proof pushbutton, silver, unlit , mounting Ø 19 mm, IP65/IP67, 82-5172.1000

Order No.: 12G0045
MPN:
82-5172.1000
Series: 82
82-5172.1000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6941 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
5 pcs.
19.5993 €
10 pcs.
18.6235 €
15 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-5172.1000, eao

Pushbutton Ø 19 mm silver contact, Momentary, 1 C, Screw terminal, round, Stainless steel, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated No
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes