82-5151.2000 | eao
Vandal-proof pushbutton switch, silver, unlit , mounting Ø 19 mm, IP65/IP67, 82-5151.2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5529 € *
Available: 3 pcs.
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
5 pcs.
15.6842 €
10 pcs.
14.8988 €
15 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-5151.2000, eao
Pushbutton Ø 19 mm silver contact, Maintained, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | silver | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |