82-5151.2000.B001 | eao

Vandal-proof pushbutton switch, silver, unlit , mounting Ø 19 mm, IP65/IP67, 82-5151.2000.B001

Order No.: 12G0035
MPN:
82-5151.2000.B001
Series: 82
82-5151.2000.B001 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0868 € *
Available: 3 pcs.
Available in 7 Days: 89 pcs. - if ordered today
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
5 pcs.
19.9801 €
10 pcs.
18.9805 €
15 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-5151.2000.B001, eao

Pushbutton Ø 19 mm silver contact, Maintained, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, ON/OFF, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated No
Printed Yes
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes