82-4751.1000 | eao
Vandal-proof pushbutton, red, unlit , mounting Ø 16 mm, IP65/IP67, 82-4751.1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5354 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
30.54 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5354 €
5 pcs.
28.9884 €
10 pcs.
27.1439 €
15 pcs.
25.5255 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-4751.1000, eao
Pushbutton, Momentary, 16mm, Alu Red, Flush, Solder Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |