82-4551.1000 | eao

Vandal-proof pushbutton, silver, unlit , mounting Ø 16 mm, IP65/IP67, 82-4551.1000

Order No.: 12G0027
MPN:
82-4551.1000
Series: 82
82-4551.1000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Available: 3 pcs.
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
5 pcs.
14.8869 €
10 pcs.
14.1372 €
15 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton , 82-4551.1000, eao

Pushbutton Ø 16 mm silver contact, Momentary, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Nature.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes