82-4152.1000 | eao
Vandal-proof pushbutton, silver, unlit , mounting Ø 16 mm, IP65/IP67, 82-4152.1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8611 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
5 pcs.
18.8139 €
10 pcs.
17.8738 €
15 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton , 82-4152.1000, eao
Pushbutton Ø 16 mm silver contact, Momentary, 1 C, Screw terminal, round, Stainless steel, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |