46-2C0P.1920.000 | eao
Mushroom pushbutton, red, illuminated , 22.3 mm, IK03/IP66, 46-2C0P.1920.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7321 € *
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
44.73 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7321 €
2 pcs.
42.7924 €
3 pcs.
41.0193 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 46-2C0P.1920.000, eao
Actuator, Ø 22.3 mm, Ø 40 mm, Mushroom-head, Illuminated, Red, Plastic, translucent, Round, IP66, IK03, Twist / Pull to unlock, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | red | |
| illuminated | Yes | |
| Printed | Yes | |
| Design | round | |
| min. Geräteausschnitt | 22.3 mm | |
| Protection class | IK03/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |