46-2530.1Q20.000 | eao
Mushroom pushbutton, red, unlit , 22.3 mm, IK03/IP66, 46-2530.1Q20.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
3 pcs.
14.8988 €
5 pcs.
14.1967 €
10 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 46-2530.1Q20.000, eao
Actuator, Ø 22.3 mm, Ø 90 mm, Mushroom-head, Non illuminated, Red, Plastic, opaque, Round, Yellow, Plastic, Maintained, IP66, IK03, Pull unlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Actuator colour | red | |
| illuminated | No | |
| Printed | Yes | |
| Design | round | |
| min. Geräteausschnitt | 22.3 mm | |
| Protection class | IK03/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |