46-2530.1P20.000 | eao

Mushroom pushbutton, red, unlit , 22.3 mm, IK03/IP66, 46-2530.1P20.000

Order No.: 12G0811
MPN:
46-2530.1P20.000
4625301P20000
Series: 46
46-2530.1P20.000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
3 pcs.
13.8040 €
5 pcs.
13.1614 €
10 pcs.
12.3879 €
*incl. VAT plus shipping costs
Subject to prior sale

Actuator, 46-2530.1P20.000, eao

Actuator, Ø 22.3 mm, Ø 50 mm, Mushroom-head, Non illuminated, Red, Plastic, opaque, Round, Yellow, Plastic, Maintained, IP66, IK03, Pull unlock.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour red
illuminated No
Printed Yes
Design round
min. Geräteausschnitt 22.3 mm
Protection class IK03/IP66
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes