46-39J.0987 | eao

LED lamp, BA9s, 130 V (DC), 130 V (AC), white, 46-39J.0987

Order No.: 12G0775
MPN:
46-39J.0987
Series: 46
46-39J.0987 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Available: 10 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.9385 €
25 pcs.
4.6767 €
50 pcs.
4.3792 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

LED, 46-39J.0987, eao

LED, White, 130 AC/DC -20% / +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version BA9s
Rated voltage (DC) 130 V
Rated voltage (AC) 130 V
average nominal life 50000 h
Colour of the LED white
diameter 10 mm
Length 20 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes