46-39J.0986 | eao
LED lamp, BA9s, 24 V (DC), 24 V (AC), white, 46-39J.0986
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 10 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.9385 €
25 pcs.
4.6767 €
50 pcs.
4.3792 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
LED, 46-39J.0986, eao
LED, White, 24 AC/DC -20% / +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | BA9s | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| average nominal life | 50000 h | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |