46-39J.0287 | eao

LED lamp, BA9s, 130 V (DC), 130 V (AC), red, 46-39J.0287

Order No.: 12G0772
MPN:
46-39J.0287
Series: 46
46-39J.0287 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Available: 5 pcs.
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3201 €
25 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

LED, 46-39J.0287, eao

LED, Red, 130 AC/DC -20% / +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version BA9s
Rated voltage (DC) 130 V
Rated voltage (AC) 130 V
average nominal life 50000 h
Colour of the LED red
diameter 10 mm
Length 20 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes