10-2K13.1079 | eao
LED lamp, T6.8, 28 V (DC), 28 V (AC), white, 10-2K13.1079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
5 pcs.
9.1749 €
10 pcs.
8.6989 €
25 pcs.
8.1396 €
50 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2K13.1079, eao
Single-LED, T6.9, White, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T6.8 | |
| Rated current | 5 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | white | |
| diameter | 7.1 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |