10-2K12.1079 | eao

LED lamp, T6.8, 24 V (DC), 24 V (AC), white, 10-2K12.1079

Order No.: 12G0750
MPN:
10-2K12.1079
Series: 10
10-2K12.1079 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available: 8 pcs.
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
5 pcs.
9.1749 €
10 pcs.
8.6989 €
25 pcs.
8.1396 €
50 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2K12.1079, eao

Single-LED, T6.9, White, 24 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T6.8
Rated current 6 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED white
diameter 7.1 mm
Length 45 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes