10-2K12.1075 | eao

LED lamp, T6.8, 24 V (DC), 24 V (AC), green, 10-2K12.1075

Order No.: 12G0749
MPN:
10-2K12.1075
Series: 10
10-2K12.1075 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
5 pcs.
7.5327 €
10 pcs.
7.1400 €
25 pcs.
6.6759 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2K12.1075, eao

Single-LED, T6.9, Green, 24 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T6.8
Rated current 7 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED green
diameter 7.1 mm
Length 45 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes