10-2K12.1074 | eao

LED lamp, T6.8, 24 V (DC), 24 V (AC), yellow, 10-2K12.1074

Order No.: 12G0748
MPN:
10-2K12.1074
Series: 10
10-2K12.1074 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.5216 €
25 pcs.
5.2360 €
50 pcs.
4.8909 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2K12.1074, eao

Single-LED, T6.9, Yellow, 24 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T6.8
Rated current 17 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED yellow
diameter 7.1 mm
Length 45 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes