10-2613.1072 | eao
LED lamp, Bi-Pin T1, 28 V (DC), 28 V (AC), red, 10-2613.1072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.4018 €
10 pcs.
7.0210 €
25 pcs.
6.5688 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2613.1072, eao
Single-LED, T1 Bi-Pin, Red, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | Bi-Pin T1 | |
| Rated current | 9 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |